Технически документи
Спецификации
Brand
IXYSRated Average On-State Current
32A
Thyristor Type
SCR Module
Package Type
FO F A
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
0.33kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
65mA
Maximum Gate Trigger Voltage
1V
Maximum Holding Current
100mA
Pin Count
6
Dimensions
63 x 31.6 x 21mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
5mA
Peak On-State Voltage
1.6V
Детайли за продукта
VHF28 Series
Half controlled single phase bridge rectifier with freewheeling diodes
Approvals
UL registered E 72873
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
IXYSRated Average On-State Current
32A
Thyristor Type
SCR Module
Package Type
FO F A
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
0.33kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
65mA
Maximum Gate Trigger Voltage
1V
Maximum Holding Current
100mA
Pin Count
6
Dimensions
63 x 31.6 x 21mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
5mA
Peak On-State Voltage
1.6V
Детайли за продукта
VHF28 Series
Half controlled single phase bridge rectifier with freewheeling diodes
Approvals
UL registered E 72873