Технически документи
Спецификации
Brand
IXYSChannel Type
N
Maximum Continuous Drain Current
132 A
Maximum Drain Source Voltage
250 V
Series
GigaMOS, HiperFET
Package Type
SMPD
Mounting Type
Surface Mount
Pin Count
24
Maximum Drain Source Resistance
13 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Maximum Power Dissipation
570 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Number of Elements per Chip
1
Width
23.25mm
Length
25.25mm
Typical Gate Charge @ Vgs
364 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.3V
Height
5.7mm
Страна на произход
Germany
Детайли за продукта
N-channel Power MOSFET, IXYS HiperFET™ GigaMOS™ Series
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
€ 745,60
€ 37,28 Each (In a Tube of 20) (ex VAT)
20
€ 745,60
€ 37,28 Each (In a Tube of 20) (ex VAT)
20
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IXYSChannel Type
N
Maximum Continuous Drain Current
132 A
Maximum Drain Source Voltage
250 V
Series
GigaMOS, HiperFET
Package Type
SMPD
Mounting Type
Surface Mount
Pin Count
24
Maximum Drain Source Resistance
13 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Maximum Power Dissipation
570 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Number of Elements per Chip
1
Width
23.25mm
Length
25.25mm
Typical Gate Charge @ Vgs
364 nC @ 10 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Forward Diode Voltage
1.3V
Height
5.7mm
Страна на произход
Germany
Детайли за продукта
N-channel Power MOSFET, IXYS HiperFET™ GigaMOS™ Series
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS