IXYS MCC312-16IO1, Dual Thyristor Module 1600V, 320A 150mA

Номер на артикул на RS: 194-265Марка: IXYS№ по каталога на производителя: MCC312-16IO1
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Brand

IXYS

Rated Average On-State Current

320A

Thyristor Type

SCR Module

Package Type

Y1 CU

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

10.1kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

7

Dimensions

115 x 50 x 49mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+140 °C

Repetitive Peak Off-State Current

40mA

Peak On-State Voltage

1.32V

Страна на произход

Philippines

Детайли за продукта

MCC Series

Dual series thyristors

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
IXYS MCC312-16IO1, Dual Thyristor Module 1600V, 320A 150mA
P.O.A.Each (In a Box of 3) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 180,00

€ 180,00 Всеки (ex VAT)

IXYS MCC312-16IO1, Dual Thyristor Module 1600V, 320A 150mA

€ 180,00

€ 180,00 Всеки (ex VAT)

IXYS MCC312-16IO1, Dual Thyristor Module 1600V, 320A 150mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 180,00
2 - 4€ 175,13
5 - 9€ 170,45
10 - 19€ 166,13
20+€ 162,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
IXYS MCC312-16IO1, Dual Thyristor Module 1600V, 320A 150mA
P.O.A.Each (In a Box of 3) (ex VAT)

Технически документи

Спецификации

Brand

IXYS

Rated Average On-State Current

320A

Thyristor Type

SCR Module

Package Type

Y1 CU

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

10.1kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

7

Dimensions

115 x 50 x 49mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Maximum Operating Temperature

+140 °C

Repetitive Peak Off-State Current

40mA

Peak On-State Voltage

1.32V

Страна на произход

Philippines

Детайли за продукта

MCC Series

Dual series thyristors

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
IXYS MCC312-16IO1, Dual Thyristor Module 1600V, 320A 150mA
P.O.A.Each (In a Box of 3) (ex VAT)