IXYS MCC255-16IO1, Dual Thyristor Module 1600V, 250A 150mA

Технически документи
Спецификации
Brand
IXYSRated Average On-State Current
250A
Thyristor Type
SCR Module
Package Type
Y1 CU
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
9.6kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
150mA
Pin Count
7
Dimensions
115 x 50 x 49mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+130 °C
Repetitive Peak Off-State Current
40mA
Peak On-State Voltage
1.36V
Детайли за продукта
MCC Series
Dual series thyristors
Approvals
UL recognised component
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
€ 179,95
€ 179,95 Всеки (ex VAT)
1
€ 179,95
€ 179,95 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 1 | € 179,95 |
2 - 4 | € 175,07 |
5 - 9 | € 170,47 |
10 - 19 | € 166,10 |
20+ | € 161,95 |
Технически документи
Спецификации
Brand
IXYSRated Average On-State Current
250A
Thyristor Type
SCR Module
Package Type
Y1 CU
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
9.6kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
150mA
Pin Count
7
Dimensions
115 x 50 x 49mm
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+130 °C
Repetitive Peak Off-State Current
40mA
Peak On-State Voltage
1.36V
Детайли за продукта
MCC Series
Dual series thyristors
Approvals
UL recognised component
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.