Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IXYS IXXH80N65B4H1 IGBT, 430 A 650 V, 3-Pin TO-247AD, Through Hole

Номер на артикул на RS: 168-4585Марка: IXYS№ по каталога на производителя: IXXH80N65B4H1
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Brand

IXYS

Maximum Continuous Collector Current

430 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

625 W

Number of Transistors

1

Package Type

TO-247AD

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

5 → 30kHz

Transistor Configuration

Single

Dimensions

16.1 x 5.2 x 21.3mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Energy Rating

5.2mJ

Страна на произход

Philippines

Детайли за продукта

IGBT Discretes, IXYS

IGBT Discretes & Modules, IXYS

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 322,14

€ 10,738 Each (In a Tube of 30) (ex VAT)

IXYS IXXH80N65B4H1 IGBT, 430 A 650 V, 3-Pin TO-247AD, Through Hole

€ 322,14

€ 10,738 Each (In a Tube of 30) (ex VAT)

IXYS IXXH80N65B4H1 IGBT, 430 A 650 V, 3-Pin TO-247AD, Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

IXYS

Maximum Continuous Collector Current

430 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

625 W

Number of Transistors

1

Package Type

TO-247AD

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

5 → 30kHz

Transistor Configuration

Single

Dimensions

16.1 x 5.2 x 21.3mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Energy Rating

5.2mJ

Страна на произход

Philippines

Детайли за продукта

IGBT Discretes, IXYS

IGBT Discretes & Modules, IXYS

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more