Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IXYS IXGT40N120B2D1 IGBT, 75 A 1200 V, 3-Pin TO-268, Surface Mount

Номер на артикул на RS: 192-972Марка: IXYS№ по каталога на производителя: IXGT40N120B2D1
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Brand

IXYS

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-268

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.05 x 14 x 5.1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

IXYS IXGT40N120B2D1 IGBT, 75 A 1200 V, 3-Pin TO-268, Surface Mount

P.O.A.

IXYS IXGT40N120B2D1 IGBT, 75 A 1200 V, 3-Pin TO-268, Surface Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

IXYS

Maximum Continuous Collector Current

75 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Package Type

TO-268

Mounting Type

Surface Mount

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

16.05 x 14 x 5.1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от