IXYS HiperFET, Polar N-Channel MOSFET, 40 A, 600 V, 4-Pin SOT-227 IXFN48N60P

Номер на артикул на RS: 194-473PМарка: IXYS№ по каталога на производителя: IXFN48N60P
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

600 V

Series

HiperFET, Polar

Package Type

SOT-227

Mounting Type

Screw Mount

Pin Count

4

Maximum Drain Source Resistance

140 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Maximum Power Dissipation

625 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

150 nC @ 10 V

Width

25.42mm

Transistor Material

Si

Number of Elements per Chip

1

Length

38.23mm

Maximum Operating Temperature

+150 °C

Height

9.6mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

IXYS HiperFET, Polar N-Channel MOSFET, 40 A, 600 V, 4-Pin SOT-227 IXFN48N60P
Изберете тип опаковка

P.O.A.

IXYS HiperFET, Polar N-Channel MOSFET, 40 A, 600 V, 4-Pin SOT-227 IXFN48N60P
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

600 V

Series

HiperFET, Polar

Package Type

SOT-227

Mounting Type

Screw Mount

Pin Count

4

Maximum Drain Source Resistance

140 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Maximum Power Dissipation

625 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

150 nC @ 10 V

Width

25.42mm

Transistor Material

Si

Number of Elements per Chip

1

Length

38.23mm

Maximum Operating Temperature

+150 °C

Height

9.6mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more