IXYS HiperFET, Polar N-Channel MOSFET, 96 A, 200 V, 3-Pin TO-247 IXFH96N20P

Технически документи
Спецификации
Brand
IXYSChannel Type
N
Maximum Continuous Drain Current
96 A
Maximum Drain Source Voltage
200 V
Package Type
TO-247
Series
HiperFET, Polar
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
24 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Maximum Power Dissipation
600 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
16.26mm
Maximum Operating Temperature
+175 °C
Typical Gate Charge @ Vgs
145 nC @ 10 V
Width
5.3mm
Transistor Material
Si
Number of Elements per Chip
1
Height
21.46mm
Minimum Operating Temperature
-55 °C
Детайли за продукта
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
€ 4,52
€ 4,52 Всеки (ex VAT)
Стандарт
1
€ 4,52
€ 4,52 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IXYSChannel Type
N
Maximum Continuous Drain Current
96 A
Maximum Drain Source Voltage
200 V
Package Type
TO-247
Series
HiperFET, Polar
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
24 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
5V
Maximum Power Dissipation
600 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Length
16.26mm
Maximum Operating Temperature
+175 °C
Typical Gate Charge @ Vgs
145 nC @ 10 V
Width
5.3mm
Transistor Material
Si
Number of Elements per Chip
1
Height
21.46mm
Minimum Operating Temperature
-55 °C
Детайли за продукта
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS