IXYS HiperFET, Polar N-Channel MOSFET, 26 A, 500 V, 3-Pin TO-247 IXFH26N50P

Номер на артикул на RS: 194-530Марка: IXYS№ по каталога на производителя: IXFH26N50PDistrelec Article No.: 17131366
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

26 A

Maximum Drain Source Voltage

500 V

Series

HiperFET, Polar

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

230 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Maximum Power Dissipation

400 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

60 nC @ 10 V

Width

5.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

16.26mm

Maximum Operating Temperature

+150 °C

Height

21.46mm

Minimum Operating Temperature

-55 °C

Страна на произход

Philippines

Детайли за продукта

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,23

€ 8,23 Всеки (ex VAT)

IXYS HiperFET, Polar N-Channel MOSFET, 26 A, 500 V, 3-Pin TO-247 IXFH26N50P
Изберете тип опаковка

€ 8,23

€ 8,23 Всеки (ex VAT)

IXYS HiperFET, Polar N-Channel MOSFET, 26 A, 500 V, 3-Pin TO-247 IXFH26N50P
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 8,23
5 - 9€ 8,06
10 - 14€ 7,81
15 - 19€ 7,73
20+€ 7,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

26 A

Maximum Drain Source Voltage

500 V

Series

HiperFET, Polar

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

230 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.5V

Maximum Power Dissipation

400 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

60 nC @ 10 V

Width

5.3mm

Transistor Material

Si

Number of Elements per Chip

1

Length

16.26mm

Maximum Operating Temperature

+150 °C

Height

21.46mm

Minimum Operating Temperature

-55 °C

Страна на произход

Philippines

Детайли за продукта

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more