IXYS HiperFET, Polar N-Channel MOSFET, 120 A, 150 V, 3-Pin TO-247AD IXFH120N15P

Номер на артикул на RS: 168-4488Марка: IXYS№ по каталога на производителя: IXFH120N15P
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

150 V

Series

HiperFET, Polar

Package Type

TO-247AD

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

600 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

5.3mm

Length

16.26mm

Typical Gate Charge @ Vgs

150 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

21.46mm

Детайли за продукта

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 183,21

€ 6,107 Each (In a Tube of 30) (ex VAT)

IXYS HiperFET, Polar N-Channel MOSFET, 120 A, 150 V, 3-Pin TO-247AD IXFH120N15P

€ 183,21

€ 6,107 Each (In a Tube of 30) (ex VAT)

IXYS HiperFET, Polar N-Channel MOSFET, 120 A, 150 V, 3-Pin TO-247AD IXFH120N15P
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

120 A

Maximum Drain Source Voltage

150 V

Series

HiperFET, Polar

Package Type

TO-247AD

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

600 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

5.3mm

Length

16.26mm

Typical Gate Charge @ Vgs

150 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

21.46mm

Детайли за продукта

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series

N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS

A wide range of advanced discrete Power MOSFET devices from IXYS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more