IXYS 1200V 25A, Diode, 2-Pin DO-203AA DSI17-12A

Номер на артикул на RS: 193-290Марка: IXYS№ по каталога на производителя: DSI17-12A
brand-logo

Технически документи

Спецификации

Brand

IXYS

Mounting Type

Thread Mount

Package Type

DO-203AA

Maximum Continuous Forward Current

25A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Stud Cathode

Pin Count

2

Maximum Forward Voltage Drop

1.36V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

400A

Детайли за продукта

Rectifier Diodes Cathode Stud, Ixys

A range of high current stud-mounting rectifier diodes from IXYS Westcode in stud cathode/lead anode configuration.

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

IXYS 1200V 25A, Diode, 2-Pin DO-203AA DSI17-12A

P.O.A.

IXYS 1200V 25A, Diode, 2-Pin DO-203AA DSI17-12A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

IXYS

Mounting Type

Thread Mount

Package Type

DO-203AA

Maximum Continuous Forward Current

25A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Stud Cathode

Pin Count

2

Maximum Forward Voltage Drop

1.36V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

400A

Детайли за продукта

Rectifier Diodes Cathode Stud, Ixys

A range of high current stud-mounting rectifier diodes from IXYS Westcode in stud cathode/lead anode configuration.

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от