Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IXYS 200V 123A, Dual Rectifier Diode, 12-Pin SOT-227B DSEI2X121-02A

Номер на артикул на RS: 192-348Марка: IXYS№ по каталога на производителя: DSEI2X121-02ADistrelec Article No.: 17014407
brand-logo

Технически документи

Спецификации

Brand

IXYS

Mounting Type

Panel Mount

Package Type

SOT-227B

Maximum Continuous Forward Current

123A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Isolated

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

12

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

1.3kA

Distrelec Product Id

17014407

Детайли за продукта

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 29,71

€ 29,71 Всеки (ex VAT)

IXYS 200V 123A, Dual Rectifier Diode, 12-Pin SOT-227B DSEI2X121-02A

€ 29,71

€ 29,71 Всеки (ex VAT)

IXYS 200V 123A, Dual Rectifier Diode, 12-Pin SOT-227B DSEI2X121-02A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 29,71
5 - 19€ 26,92
20 - 49€ 25,08
50 - 99€ 24,02
100+€ 23,41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

IXYS

Mounting Type

Panel Mount

Package Type

SOT-227B

Maximum Continuous Forward Current

123A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Isolated

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

12

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

1.3kA

Distrelec Product Id

17014407

Детайли за продукта

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от