IXYS 600V 96A, Dual Rectifier Diode, 4-Pin SOT-227B DSEI2X101-06A

Номер на артикул на RS: 168-4418Марка: IXYS№ по каталога на производителя: DSEI2X101-06A
brand-logo

Технически документи

Спецификации

Brand

IXYS

Mounting Type

Panel Mount

Package Type

SOT-227B

Maximum Continuous Forward Current

96A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Isolated

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

1.3kA

Детайли за продукта

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 318,21

€ 31,821 Each (In a Tube of 10) (ex VAT)

IXYS 600V 96A, Dual Rectifier Diode, 4-Pin SOT-227B DSEI2X101-06A

€ 318,21

€ 31,821 Each (In a Tube of 10) (ex VAT)

IXYS 600V 96A, Dual Rectifier Diode, 4-Pin SOT-227B DSEI2X101-06A
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

IXYS

Mounting Type

Panel Mount

Package Type

SOT-227B

Maximum Continuous Forward Current

96A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Isolated

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

1.3kA

Детайли за продукта

Rectifier Diodes, Ixys

Diodes and Rectifiers, Ixys

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от