IXYS CLA50E1200HB, Thyristor 1200V, 50A 80mA

Номер на артикул на RS: 135-8282Марка: IXYS№ по каталога на производителя: CLA50E1200HB
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Brand

IXYS

Rated Average On-State Current

50A

Thyristor Type

SCR

Package Type

TO-247

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

700A

Mounting Type

Through Hole

Maximum Gate Trigger Current

80mA

Maximum Gate Trigger Voltage

1.6V

Maximum Holding Current

100mA

Pin Count

3

Dimensions

16.24 x 5.3 x 21.45mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Детайли за продукта

CLAxxE 1200 series Single Thyristors

A range of discrete through-hole PCB mounting Thyristors (SCRs) from IXYS. These 1200V high efficiency devices are available in various package styles and current ratings. They are suitable for a multitude of applications including AC and DC motor control, lighting and heating control, and power inverters.

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 15,04

€ 7,52 Each (In a Pack of 2) (ex VAT)

IXYS CLA50E1200HB, Thyristor 1200V, 50A 80mA

€ 15,04

€ 7,52 Each (In a Pack of 2) (ex VAT)

IXYS CLA50E1200HB, Thyristor 1200V, 50A 80mA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 14€ 7,52€ 15,04
16+€ 5,913€ 11,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

IXYS

Rated Average On-State Current

50A

Thyristor Type

SCR

Package Type

TO-247

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

700A

Mounting Type

Through Hole

Maximum Gate Trigger Current

80mA

Maximum Gate Trigger Voltage

1.6V

Maximum Holding Current

100mA

Pin Count

3

Dimensions

16.24 x 5.3 x 21.45mm

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Maximum Operating Temperature

+125 °C

Детайли за продукта

CLAxxE 1200 series Single Thyristors

A range of discrete through-hole PCB mounting Thyristors (SCRs) from IXYS. These 1200V high efficiency devices are available in various package styles and current ratings. They are suitable for a multitude of applications including AC and DC motor control, lighting and heating control, and power inverters.

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more