Технически документи
Спецификации
Brand
ITWSwitch Operation
Momentary
Illuminated
Yes
Mounting Type
Panel Mount
Contact Configuration
SPDT
LED Colour
Red
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Palladium Nickel
Manufacturer Part No.
49-59313R
Terminal Type
Through Hole
Страна на произход
United Kingdom
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ITWSwitch Operation
Momentary
Illuminated
Yes
Mounting Type
Panel Mount
Contact Configuration
SPDT
LED Colour
Red
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Palladium Nickel
Manufacturer Part No.
49-59313R
Terminal Type
Through Hole
Страна на произход
United Kingdom