Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ITW Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, IP67

Номер на артикул на RS: 197-7614Марка: ITW№ по каталога на производителя: 49-59117
brand-logo

Технически документи

Спецификации

Brand

ITW

Switch Operation

Momentary

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP67

Contact Current Rating

100 mA @ 50 V ac

Contact Material

Gold Plated Palladium Nickel

Manufacturer Part No.

49-59117

Terminal Type

Through Hole

Страна на произход

United Kingdom

Детайли за продукта

Push-button Switches, Min Sealed, Flying Leads

These 49-59 series are a range of momentary action push button switches from ITW, that can be used across a number of industries and applications such as:-

• Communications
• Data Processing
• Military Environments
• Instrumentation
• Transport Controls
• Environmentally demanding keypads

Features and Benefits

• Fully sealed up to IP67 with insulated flying leads, 500mm in length. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Panel sealed IP67 version which is terminated by a series 16 microswitch. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination (flying leads only) or square bezels, all with 6 button custom colours.
• The body and button are made from polybutylene terephthalate (PBT) a hard wearing thermoplastic engineered polymer that’s widely used as an insulator across the electronics industry.

Информацията за складовите наличности временно не е налична.

P.O.A.

ITW Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, IP67

P.O.A.

ITW Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ITW

Switch Operation

Momentary

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Contact Configuration

SPST

IP Rating

IP67

Contact Current Rating

100 mA @ 50 V ac

Contact Material

Gold Plated Palladium Nickel

Manufacturer Part No.

49-59117

Terminal Type

Through Hole

Страна на произход

United Kingdom

Детайли за продукта

Push-button Switches, Min Sealed, Flying Leads

These 49-59 series are a range of momentary action push button switches from ITW, that can be used across a number of industries and applications such as:-

• Communications
• Data Processing
• Military Environments
• Instrumentation
• Transport Controls
• Environmentally demanding keypads

Features and Benefits

• Fully sealed up to IP67 with insulated flying leads, 500mm in length. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Panel sealed IP67 version which is terminated by a series 16 microswitch. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination (flying leads only) or square bezels, all with 6 button custom colours.
• The body and button are made from polybutylene terephthalate (PBT) a hard wearing thermoplastic engineered polymer that’s widely used as an insulator across the electronics industry.