Технически документи
Спецификации
Brand
ITWSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
0.765in
Mounting Type
Panel Mount
Contact Configuration
1-pole on-off switch
LED Colour
Blue
IP Rating
IP67
Contact Current Rating
8 mA @ 24 V dc
Contact Material
Gold
Manufacturer Part No.
48M 712B
Terminal Type
Through Hole
Детайли за продукта
ITW 48M Series Panel-sealed Metal Solid-state
Stainless steel housed panel-sealed solid-state pushbutton switches with centre-spot and ring-style LED illumination options.
Rugged construction with IP67 panel sealing
Solid state operation with SPNO output
Supply voltage range 4.2 to 24Vdc (26.5Vdc max)
Gold-plated contacts and terminations
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm
Solid-state and Hall-effect Switches
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ITWSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
0.765in
Mounting Type
Panel Mount
Contact Configuration
1-pole on-off switch
LED Colour
Blue
IP Rating
IP67
Contact Current Rating
8 mA @ 24 V dc
Contact Material
Gold
Manufacturer Part No.
48M 712B
Terminal Type
Through Hole
Детайли за продукта
ITW 48M Series Panel-sealed Metal Solid-state
Stainless steel housed panel-sealed solid-state pushbutton switches with centre-spot and ring-style LED illumination options.
Rugged construction with IP67 panel sealing
Solid state operation with SPNO output
Supply voltage range 4.2 to 24Vdc (26.5Vdc max)
Gold-plated contacts and terminations
Single hex nut panel fixing, 19.3mm panel cut-out
Suitable for panel thickness of 1.3 to 3.8mm