Технически документи
Спецификации
Brand
ITW SwitchesSwitch Operation
Latching
Illuminated
No
Series
76-97
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Fine Silver
Contact AC Voltage Rating
250V
Manufacturer Part No.
76-9712/439088G
Contact DC Voltage Rating
5V
Maximum Operating Temperature
+105°C
Terminal Type
Solder
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +105°C
Страна на произход
Belize
Детайли за продукта
Latching Pushbutton Switches
Single pole latching switches with high impact plastic bodies
Panel sealed to IP67
Microswitch action
Contact rating: 10A @ 250V a.c.
Silver contacts
Electrical life: 105 operations
Dimensions: Depth behind panel 28mm, max. panel thickness 6mm, panel cut-out 22.5mm
€ 27,50
€ 27,50 Всеки (ex VAT)
1
€ 27,50
€ 27,50 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 27,50 |
10 - 49 | € 25,30 |
50 - 99 | € 23,38 |
100 - 249 | € 21,45 |
250+ | € 17,88 |
Технически документи
Спецификации
Brand
ITW SwitchesSwitch Operation
Latching
Illuminated
No
Series
76-97
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Fine Silver
Contact AC Voltage Rating
250V
Manufacturer Part No.
76-9712/439088G
Contact DC Voltage Rating
5V
Maximum Operating Temperature
+105°C
Terminal Type
Solder
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +105°C
Страна на произход
Belize
Детайли за продукта
Latching Pushbutton Switches
Single pole latching switches with high impact plastic bodies
Panel sealed to IP67
Microswitch action
Contact rating: 10A @ 250V a.c.
Silver contacts
Electrical life: 105 operations
Dimensions: Depth behind panel 28mm, max. panel thickness 6mm, panel cut-out 22.5mm