Технически документи
Спецификации
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19.2mm
Series
76-95
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Fine Silver
Manufacturer Part No.
76-9513/4044R
Contact DC Voltage Rating
5V
Contact AC Voltage Rating
250V
Terminal Type
Solder
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +105°C
Maximum Operating Temperature
+105°C
Страна на произход
Belize
Детайли за продукта
10A Robust Switches
This 76-95 Series are vandal resistant, push button switches from ITW. Their design is extremely rugged, making them particularly suited to applications where vandal resistance is necessary. They can be used in numerous applications. Such as:-
Vandal resistant requirements
Military environments
Industrial environments
Process control
Elevators
Medical instrumentation
Fishing vessels
Earth moving equipment
Railway carriage equipment
External security door controls
Features and Benefits
Vandal resistant – designed to withstand impacts of significant force.
Panel sealed to IP67 – (totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
Stainless steel body and buttons – resists corrosion, heat damage and chemical damage.
Front or rear mount versions – both types designed to reduce the possibility of an object being forced behind the switch to lever it from its mounting.
Momentary action push button switch - only makes electrical contact whilst held in that position, once you let go the switch returns it to the off position.
Supplied with
Mounting hardware
€ 20,37
€ 20,37 Всеки (ex VAT)
1
€ 20,37
€ 20,37 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 20,37 |
10 - 49 | € 18,74 |
50 - 99 | € 17,31 |
100 - 249 | € 15,88 |
250+ | € 14,25 |
Технически документи
Спецификации
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
19.2mm
Series
76-95
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Fine Silver
Manufacturer Part No.
76-9513/4044R
Contact DC Voltage Rating
5V
Contact AC Voltage Rating
250V
Terminal Type
Solder
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +105°C
Maximum Operating Temperature
+105°C
Страна на произход
Belize
Детайли за продукта
10A Robust Switches
This 76-95 Series are vandal resistant, push button switches from ITW. Their design is extremely rugged, making them particularly suited to applications where vandal resistance is necessary. They can be used in numerous applications. Such as:-
Vandal resistant requirements
Military environments
Industrial environments
Process control
Elevators
Medical instrumentation
Fishing vessels
Earth moving equipment
Railway carriage equipment
External security door controls
Features and Benefits
Vandal resistant – designed to withstand impacts of significant force.
Panel sealed to IP67 – (totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
Stainless steel body and buttons – resists corrosion, heat damage and chemical damage.
Front or rear mount versions – both types designed to reduce the possibility of an object being forced behind the switch to lever it from its mounting.
Momentary action push button switch - only makes electrical contact whilst held in that position, once you let go the switch returns it to the off position.
Supplied with
Mounting hardware