Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ITW Switches 76-91 Series Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPDT, Clear LED, 250V ac, IP67

Номер на артикул на RS: 350-282Марка: ITW Switches№ по каталога на производителя: 76-9112/439088
brand-logo

Технически документи

Спецификации

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22.5mm

Series

76-91

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Fine Silver

Manufacturer Part No.

76-9112/439088

Contact DC Voltage Rating

5V

Contact AC Voltage Rating

250V

Case Colour

Stainless Steel

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Maximum Operating Temperature

+80°C

Страна на произход

Belize

Детайли за продукта

Flush Mount Pushbutton Switches, IP67 Sealed

The 76-91 Flexibutton Series from ITW, have been designed to cover a wide range of demanding environmental applications. Such as:-

• Field equipment
• Dairy
• Mining
• Hydraulic vehicles
• Marine Instrumentation
• Exterior security call points
• Car wash machinery

Features and Benefits

• Waterproof panel sealed to IP67 – approved to BS5420 (IEC144).
• The body of the flexibutton is flame retardant to UL94-VO.
• Robust construction making them ideal for use in harsh environments.
• Six button colours are available with solder/quick contact terminals as standard.
• Maximum panel thickness 4 mm.

Supplied with

Locknut and sealing washer

Информацията за складовите наличности временно не е налична.

€ 19,65

€ 19,65 Всеки (ex VAT)

ITW Switches 76-91 Series Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPDT, Clear LED, 250V ac, IP67

€ 19,65

€ 19,65 Всеки (ex VAT)

ITW Switches 76-91 Series Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPDT, Clear LED, 250V ac, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 19,65
10 - 49€ 18,08
50 - 99€ 16,70
100 - 249€ 15,31
250+€ 12,80

Технически документи

Спецификации

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22.5mm

Series

76-91

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Fine Silver

Manufacturer Part No.

76-9112/439088

Contact DC Voltage Rating

5V

Contact AC Voltage Rating

250V

Case Colour

Stainless Steel

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Maximum Operating Temperature

+80°C

Страна на произход

Belize

Детайли за продукта

Flush Mount Pushbutton Switches, IP67 Sealed

The 76-91 Flexibutton Series from ITW, have been designed to cover a wide range of demanding environmental applications. Such as:-

• Field equipment
• Dairy
• Mining
• Hydraulic vehicles
• Marine Instrumentation
• Exterior security call points
• Car wash machinery

Features and Benefits

• Waterproof panel sealed to IP67 – approved to BS5420 (IEC144).
• The body of the flexibutton is flame retardant to UL94-VO.
• Robust construction making them ideal for use in harsh environments.
• Six button colours are available with solder/quick contact terminals as standard.
• Maximum panel thickness 4 mm.

Supplied with

Locknut and sealing washer