Технически документи
Спецификации
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.65mm
Series
59
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
125V ac
Push Button Style
Round
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated
Manufacturer Part No.
59-900090
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
125V
Case Colour
Stainless Steel
Terminal Type
Solder
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +105°C
Maximum Operating Temperature
+105°C
Детайли за продукта
Miniature Sealed Pushbutton Switches (SPNO)
These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-
Communications
Data entry
Military Environments
Instrumentation
Mass transport controls
Environmentally demanding keypads
Features and Benefits
Miniature switch.
Panel sealed up to IP67 and designed to be impact resistant – (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
Can be used over a wide temperature range.
Series are available as either round, round with illumination, PBT round or square bezels, the non-illuminated range has a choice of 7 button custom colours.
Status illumination are available as the round bezel version, with a choice of 3 button colours and 2 high brightness LED colours.
Non-spark material.
High environmental specifications – the robust nature, coupled with the panel sealing make this switch ideal for use in harsh environments.
Gold contacts.
A choice of body material is provided of either a non-spark zinc alloy or polybutylene terephthalate (PBT) a hard wearing moulded PBT which makes this switch suitable for use in most applications.
€ 4,39
€ 4,39 Всеки (ex VAT)
1
€ 4,39
€ 4,39 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 1 | € 4,39 |
2 - 4 | € 4,27 |
5 - 9 | € 4,13 |
10 - 24 | € 4,02 |
25+ | € 3,93 |
Технически документи
Спецификации
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
13.65mm
Series
59
Mounting Type
Panel Mount
Push Button Colour
Green
Contact Configuration
SPST
Voltage Rating
125V ac
Push Button Style
Round
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated
Manufacturer Part No.
59-900090
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
125V
Case Colour
Stainless Steel
Terminal Type
Solder
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +105°C
Maximum Operating Temperature
+105°C
Детайли за продукта
Miniature Sealed Pushbutton Switches (SPNO)
These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-
Communications
Data entry
Military Environments
Instrumentation
Mass transport controls
Environmentally demanding keypads
Features and Benefits
Miniature switch.
Panel sealed up to IP67 and designed to be impact resistant – (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
Can be used over a wide temperature range.
Series are available as either round, round with illumination, PBT round or square bezels, the non-illuminated range has a choice of 7 button custom colours.
Status illumination are available as the round bezel version, with a choice of 3 button colours and 2 high brightness LED colours.
Non-spark material.
High environmental specifications – the robust nature, coupled with the panel sealing make this switch ideal for use in harsh environments.
Gold contacts.
A choice of body material is provided of either a non-spark zinc alloy or polybutylene terephthalate (PBT) a hard wearing moulded PBT which makes this switch suitable for use in most applications.