Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, 125V ac, IP67

Номер на артикул на RS: 321-278Марка: ITW Switches№ по каталога на производителя: 59-111Distrelec Article No.: 13553005
brand-logo

Технически документи

Спецификации

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.65mm

Series

59

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

125V ac

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated

Manufacturer Part No.

59-111

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

125V

Case Colour

Black

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +125°C

Maximum Operating Temperature

+125°C

Страна на произход

Tunisia

Детайли за продукта

Miniature Sealed Pushbutton Switches (SPNO)

These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-

• Communications
• Data entry
• Military Environments
• Instrumentation
• Mass transport controls
• Environmentally demanding keypads

Features and Benefits

• Miniature switch.
• Panel sealed up to IP67 and designed to be impact resistant – (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination, PBT round or square bezels, the non-illuminated range has a choice of 7 button custom colours.
• Status illumination are available as the round bezel version, with a choice of 3 button colours and 2 high brightness LED colours.
• Non-spark material.
• High environmental specifications – the robust nature, coupled with the panel sealing make this switch ideal for use in harsh environments.
• Gold contacts.
• A choice of body material is provided of either a non-spark zinc alloy or polybutylene terephthalate (PBT) a hard wearing moulded PBT which makes this switch suitable for use in most applications.

Информацията за складовите наличности временно не е налична.

€ 7,73

€ 7,73 Всеки (ex VAT)

ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, 125V ac, IP67

€ 7,73

€ 7,73 Всеки (ex VAT)

ITW Switches 59 Series Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, 125V ac, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 1€ 7,73
2 - 4€ 7,49
5 - 9€ 7,33
10 - 24€ 7,11
25+€ 6,79

Технически документи

Спецификации

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.65mm

Series

59

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

125V ac

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated

Manufacturer Part No.

59-111

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

125V

Case Colour

Black

Terminal Type

Solder

Minimum Operating Temperature

-55°C

Operating Temperature Range

-55 → +125°C

Maximum Operating Temperature

+125°C

Страна на произход

Tunisia

Детайли за продукта

Miniature Sealed Pushbutton Switches (SPNO)

These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-

• Communications
• Data entry
• Military Environments
• Instrumentation
• Mass transport controls
• Environmentally demanding keypads

Features and Benefits

• Miniature switch.
• Panel sealed up to IP67 and designed to be impact resistant – (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination, PBT round or square bezels, the non-illuminated range has a choice of 7 button custom colours.
• Status illumination are available as the round bezel version, with a choice of 3 button colours and 2 high brightness LED colours.
• Non-spark material.
• High environmental specifications – the robust nature, coupled with the panel sealing make this switch ideal for use in harsh environments.
• Gold contacts.
• A choice of body material is provided of either a non-spark zinc alloy or polybutylene terephthalate (PBT) a hard wearing moulded PBT which makes this switch suitable for use in most applications.