Технически документи
Спецификации
Brand
ITW SwitchesSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
16.1mm
Series
57M
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Dome
LED Colour
Red
IP Rating
IP67
Contact Current Rating
250 mA @ 12 V dc
Contact Material
Gold Plated
Manufacturer Part No.
57M-211R
Contact DC Voltage Rating
48V
Case Colour
Stainless Steel
Terminal Type
Solder
Minimum Operating Temperature
-25°C
Panel Cut Out Width
14.75mm
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Miniature Switches
These 57M Series are miniature panel sealed metal push buttons from ITW, they have been designed for rugged environments and can be used in numerous applications. Such as:-
Industrial Control
Medical Equipment
Military Equipment
Security Equipment
Food Processing
Transportation
Computers
Features and Benefits
Panel sealed to IP67 – (totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
Switches fit the industrial standard, a diameter of 16mm panel cut out.
Flush mounting making it highly resistant to high use
Zinc alloy/ velour chrome plated.
Gold plated contacts and terminals.
Electro-mechanical.
Non-lit/ illuminated versions.
Different LED colours available.
€ 20,12
€ 20,12 Всеки (ex VAT)
1
€ 20,12
€ 20,12 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 1 | € 20,12 |
2 - 4 | € 19,52 |
5 - 9 | € 19,12 |
10 - 24 | € 18,51 |
25+ | € 17,71 |
Технически документи
Спецификации
Brand
ITW SwitchesSwitch Operation
Latching
Illuminated
Yes
Panel Cut Out Diameter
16.1mm
Series
57M
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Dome
LED Colour
Red
IP Rating
IP67
Contact Current Rating
250 mA @ 12 V dc
Contact Material
Gold Plated
Manufacturer Part No.
57M-211R
Contact DC Voltage Rating
48V
Case Colour
Stainless Steel
Terminal Type
Solder
Minimum Operating Temperature
-25°C
Panel Cut Out Width
14.75mm
Operating Temperature Range
-25 → +85°C
Maximum Operating Temperature
+85°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Miniature Switches
These 57M Series are miniature panel sealed metal push buttons from ITW, they have been designed for rugged environments and can be used in numerous applications. Such as:-
Industrial Control
Medical Equipment
Military Equipment
Security Equipment
Food Processing
Transportation
Computers
Features and Benefits
Panel sealed to IP67 – (totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
Switches fit the industrial standard, a diameter of 16mm panel cut out.
Flush mounting making it highly resistant to high use
Zinc alloy/ velour chrome plated.
Gold plated contacts and terminals.
Electro-mechanical.
Non-lit/ illuminated versions.
Different LED colours available.