ITW Switches 49-59 Series Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Red LED, 250V ac,

Номер на артикул на RS: 228-4610Марка: ITW Switches№ по каталога на производителя: 49-59311R
brand-logo

Технически документи

Спецификации

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

49-59

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Gold Plated

Manufacturer Part No.

49-59311R

PRICED TO CLEAR

Yes

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

250V

Case Colour

Stainless Steel

Terminal Type

Solder

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Maximum Operating Temperature

+85°C

Страна на произход

Belize

Детайли за продукта

Push-button Switches, Min Sealed, Flying Leads

These 49-59 series are a range of momentary action push button switches from ITW, that can be used across a number of industries and applications such as:-

• Communications
• Data Processing
• Military Environments
• Instrumentation
• Transport Controls
• Environmentally demanding keypads

Features and Benefits

• Fully sealed up to IP67 with insulated flying leads, 500mm in length. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Panel sealed IP67 version which is terminated by a series 16 microswitch. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination (flying leads only) or square bezels, all with 6 button custom colours.
• The body and button are made from polybutylene terephthalate (PBT) a hard wearing thermoplastic engineered polymer that’s widely used as an insulator across the electronics industry.

Може да се интересувате от

€ 24,75

€ 24,75 Всеки (ex VAT)

ITW Switches 49-59 Series Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Red LED, 250V ac,

€ 24,75

€ 24,75 Всеки (ex VAT)

ITW Switches 49-59 Series Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Red LED, 250V ac,

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16mm

Series

49-59

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Gold Plated

Manufacturer Part No.

49-59311R

PRICED TO CLEAR

Yes

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

250V

Case Colour

Stainless Steel

Terminal Type

Solder

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Maximum Operating Temperature

+85°C

Страна на произход

Belize

Детайли за продукта

Push-button Switches, Min Sealed, Flying Leads

These 49-59 series are a range of momentary action push button switches from ITW, that can be used across a number of industries and applications such as:-

• Communications
• Data Processing
• Military Environments
• Instrumentation
• Transport Controls
• Environmentally demanding keypads

Features and Benefits

• Fully sealed up to IP67 with insulated flying leads, 500mm in length. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Panel sealed IP67 version which is terminated by a series 16 microswitch. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination (flying leads only) or square bezels, all with 6 button custom colours.
• The body and button are made from polybutylene terephthalate (PBT) a hard wearing thermoplastic engineered polymer that’s widely used as an insulator across the electronics industry.

Може да се интересувате от