Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ITW Switches 49-59 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 250V ac, IP67

Номер на артикул на RS: 860-997Марка: ITW Switches№ по каталога на производителя: 49-59222
brand-logo

Технически документи

Спецификации

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16mm

Series

49-59

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

49-59222

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

250V

Case Colour

Stainless Steel

Terminal Type

Solder

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Maximum Operating Temperature

+85°C

Страна на произход

Belize

Детайли за продукта

High Current Sealed Pushbuttons

The 49-59 series offers a wide selection of options suitable for use in a wide variety of applications. They are panel sealed to IP67 making them ideal for harsh environments. They have a wide selection of colours, illuminated or non-illuminated options and tabs or insulated leads. They are all panel mounted through a 16mm panel cut out.

Panel mount pushbuttons with rear mounted microswitches that snap into place from the rear after assembly of the actuator
UL94V-Ø rated body and button
Form Z (1 N/O + 1 N/C) contact
Panel sealed to IP67
Max.Panel thickness 1.5 mm

Информацията за складовите наличности временно не е налична.

€ 17,71

€ 17,71 Всеки (ex VAT)

ITW Switches 49-59 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 250V ac, IP67

€ 17,71

€ 17,71 Всеки (ex VAT)

ITW Switches 49-59 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 250V ac, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 17,71
10 - 49€ 16,29
50 - 99€ 15,03
100 - 249€ 13,80
250+€ 11,51

Технически документи

Спецификации

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16mm

Series

49-59

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Square

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

49-59222

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

250V

Case Colour

Stainless Steel

Terminal Type

Solder

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Maximum Operating Temperature

+85°C

Страна на произход

Belize

Детайли за продукта

High Current Sealed Pushbuttons

The 49-59 series offers a wide selection of options suitable for use in a wide variety of applications. They are panel sealed to IP67 making them ideal for harsh environments. They have a wide selection of colours, illuminated or non-illuminated options and tabs or insulated leads. They are all panel mounted through a 16mm panel cut out.

Panel mount pushbuttons with rear mounted microswitches that snap into place from the rear after assembly of the actuator
UL94V-Ø rated body and button
Form Z (1 N/O + 1 N/C) contact
Panel sealed to IP67
Max.Panel thickness 1.5 mm