Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

ITW Devcon Epoxy Putty, 500 g

Номер на артикул на RS: 691-224Марка: ITW Devcon№ по каталога на производителя: 11211
brand-logo

Технически документи

Спецификации

Application

Protective Jacketing, Repairing

Filler & Putty Type

Epoxy Putty

Filler Material

Ceramic

Product Form

Liquid

Package Type

Tub

Cure Time

16 h

Package Size

500 g

Maximum Operating Temperature

+121°C

Operating Temperature Range

Maximum of +121 °C

Страна на произход

Ireland

Детайли за продукта

Wear Resistant Liquid

Ceramic filled epoxy liquid for castings where exceptional durability is required
Low friction with outstanding wear resistance
Non shrink for accurate reproduction of critical details
Dry Service Temperature (Max °C) 121°C
Pot Life 60mins
Mix ratio (by Weight):9:1

Filled Epoxies

Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.

Може да се интересувате от
ITW Devcon Solid Adhesive, 500 g
€ 97,24Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 108,11

€ 108,11 Всеки (ex VAT)

ITW Devcon Epoxy Putty, 500 g

€ 108,11

€ 108,11 Всеки (ex VAT)

ITW Devcon Epoxy Putty, 500 g
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 108,11
6 - 14€ 103,79
15+€ 101,63
Може да се интересувате от
ITW Devcon Solid Adhesive, 500 g
€ 97,24Всеки (ex VAT)

Технически документи

Спецификации

Application

Protective Jacketing, Repairing

Filler & Putty Type

Epoxy Putty

Filler Material

Ceramic

Product Form

Liquid

Package Type

Tub

Cure Time

16 h

Package Size

500 g

Maximum Operating Temperature

+121°C

Operating Temperature Range

Maximum of +121 °C

Страна на произход

Ireland

Детайли за продукта

Wear Resistant Liquid

Ceramic filled epoxy liquid for castings where exceptional durability is required
Low friction with outstanding wear resistance
Non shrink for accurate reproduction of critical details
Dry Service Temperature (Max °C) 121°C
Pot Life 60mins
Mix ratio (by Weight):9:1

Filled Epoxies

Versatile durable two-part epoxy compounds for maintenance and repair of a broad range of equipment. Cured repairs can be drilled, tapped, machined or painted which has long-life protection against abrasion, corrosion and chemicals.

Може да се интересувате от
ITW Devcon Solid Adhesive, 500 g
€ 97,24Всеки (ex VAT)