Технически документи
Спецификации
Brand
ITT CannonNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.84mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Steel
Length
30.81mm
Width
10.72mm
Depth
12.55mm
Dimensions
30.81 x 10.72 x 12.55mm
Contact Plating
Gold
Contact Material
Copper Alloy
Series
ZD*
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Contact Size
20
Страна на произход
China
Детайли за продукта
ITT ZD Connectors
Stamped and formed contacts
Solder bucket terminals
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc
ITT D Type Connectors
€ 18,70
€ 3,74 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 18,70
€ 3,74 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 3,74 | € 18,70 |
50 - 245 | € 3,364 | € 16,82 |
250 - 495 | € 3,027 | € 15,14 |
500 - 1245 | € 2,899 | € 14,49 |
1250+ | € 2,826 | € 14,13 |
Технически документи
Спецификации
Brand
ITT CannonNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.84mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Steel
Length
30.81mm
Width
10.72mm
Depth
12.55mm
Dimensions
30.81 x 10.72 x 12.55mm
Contact Plating
Gold
Contact Material
Copper Alloy
Series
ZD*
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Contact Size
20
Страна на произход
China
Детайли за продукта
ITT ZD Connectors
Stamped and formed contacts
Solder bucket terminals
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc