Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ITT Cannon ZD* 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch

Номер на артикул на RS: 375-2215Марка: ITT Cannon№ по каталога на производителя: ZDE9P
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Steel

Length

30.89mm

Width

12.55mm

Contact Material

Brass

Series

ZD*

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Страна на произход

China

Детайли за продукта

ITT ZD Connectors

Stamped and formed contacts
Solder bucket terminals
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ITT Cannon, D, 9 Pin Solder D-sub Connector Plug
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 9 Way Panel Mount D-sub Connector Plug
€ 10,021Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 17,75

€ 3,549 Each (In a Pack of 5) (ex VAT)

ITT Cannon ZD* 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Изберете тип опаковка

€ 17,75

€ 3,549 Each (In a Pack of 5) (ex VAT)

ITT Cannon ZD* 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 3,549€ 17,75
50 - 245€ 3,442€ 17,21
250 - 495€ 3,358€ 16,79
500 - 1245€ 3,269€ 16,35
1250+€ 3,173€ 15,87

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ITT Cannon, D, 9 Pin Solder D-sub Connector Plug
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 9 Way Panel Mount D-sub Connector Plug
€ 10,021Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Steel

Length

30.89mm

Width

12.55mm

Contact Material

Brass

Series

ZD*

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Страна на произход

China

Детайли за продукта

ITT ZD Connectors

Stamped and formed contacts
Solder bucket terminals
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ITT Cannon, D, 9 Pin Solder D-sub Connector Plug
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 9 Way Panel Mount D-sub Connector Plug
€ 10,021Each (In a Pack of 5) (ex VAT)