ITT Cannon Circular Connector, 15 Contacts, Cable Mount, Plug, Female, IP67, Trident Neptune Series

Номер на артикул на RS: 446-6268Марка: ITT Cannon№ по каталога на производителя: TN6S16-0213S2L / 192900-0562
brand-logo

Технически документи

Спецификации

Number Of Contacts

15

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Body Orientation

Straight

Series

Trident Neptune

Contact Plating

Nickel

Maximum Operating Temperature

+105°C

Contact Material

Copper

Minimum Operating Temperature

-55°C

Страна на произход

Hungary

Детайли за продукта

Trident Neptune Cable Connectors with Plastic Coupling Ring

From ITT Cannon, the Trident connector system is designed for use in harsh environments. With membrane wire seals and a corrosion resistant plastic coupling ring, this connector is ideal for use in outdoor electronics and automobile applications.

Neptune

Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,73

€ 21,73 Всеки (ex VAT)

ITT Cannon Circular Connector, 15 Contacts, Cable Mount, Plug, Female, IP67, Trident Neptune Series

€ 21,73

€ 21,73 Всеки (ex VAT)

ITT Cannon Circular Connector, 15 Contacts, Cable Mount, Plug, Female, IP67, Trident Neptune Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 21,73
20 - 39€ 19,54
40+€ 17,62
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

15

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Body Orientation

Straight

Series

Trident Neptune

Contact Plating

Nickel

Maximum Operating Temperature

+105°C

Contact Material

Copper

Minimum Operating Temperature

-55°C

Страна на произход

Hungary

Детайли за продукта

Trident Neptune Cable Connectors with Plastic Coupling Ring

From ITT Cannon, the Trident connector system is designed for use in harsh environments. With membrane wire seals and a corrosion resistant plastic coupling ring, this connector is ideal for use in outdoor electronics and automobile applications.

Neptune

Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.

Може да се интересувате от