ITT Cannon Trident Series Male Crimp Terminal, 24AWG Max

Технически документи
Спецификации
Brand
ITT CannonGender
Male
For Use With
Trident Circular Connector Housing
Series
Trident
Minimum Wire Size mm²
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Contact Plating
Gold
Contact Material
Brass
Maximum Wire Size AWG
24AWG
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125 °C
Страна на произход
Hungary
Детайли за продукта
Crimp Two Piece Contacts
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
€ 7,23
€ 0,723 Each (In a Pack of 10) (ex VAT)
10
€ 7,23
€ 0,723 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 10 | € 0,723 | € 7,23 |
20 - 30 | € 0,71 | € 7,10 |
40 - 50 | € 0,695 | € 6,95 |
60 - 70 | € 0,681 | € 6,80 |
80+ | € 0,659 | € 6,59 |
Технически документи
Спецификации
Brand
ITT CannonGender
Male
For Use With
Trident Circular Connector Housing
Series
Trident
Minimum Wire Size mm²
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Contact Plating
Gold
Contact Material
Brass
Maximum Wire Size AWG
24AWG
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125 °C
Страна на произход
Hungary
Детайли за продукта
Crimp Two Piece Contacts
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.