Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ITT Cannon Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 22 → 20 AWG

Номер на артикул на RS: 484-6579Марка: ITT Cannon№ по каталога на производителя: T2P20MC1LZ / 192922-1460
brand-logo

Технически документи

Спецификации

Gender

Male

Contact Size

20

Wire Size

22 → 20 AWG

Termination Method

Crimp

Series

T2P

For Use With

Trident T2P Contact System

Contact Type

Signal

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Детайли за продукта

Crimp Two Piece Contacts

Use plier or ratchet style tool to crimp contacts.

Current rating (single contact in isolation) 13A
Initial contact resistance 5mΩ
Contact area selectively gold plated
Crimp area tin plated
Up to 200 mating cycles

QM Range Contacts and Tooling

The current rating quoted is for a single contact pair in isolation; when more than one pair of contacts in a connector is carrying appreciable current, the maximum permissible current per contact must be reduced to take the cumulative heating effect into account. This multi-way de-rating factor is established from similar factors established for multi-core cables.

Може да се интересувате от
ITT Cannon Tin Plated Crimp Pin Connector
P.O.A.Each (In a Pack of 50) (ex VAT)
ITT Cannon Trident Series Male Crimp Terminal
€ 0,938Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 9,38

€ 0,938 Each (In a Pack of 10) (ex VAT)

ITT Cannon Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 22 → 20 AWG

€ 9,38

€ 0,938 Each (In a Pack of 10) (ex VAT)

ITT Cannon Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 22 → 20 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 10€ 0,938€ 9,38
20 - 30€ 0,91€ 9,10
40 - 50€ 0,882€ 8,82
60+€ 0,855€ 8,54
Може да се интересувате от
ITT Cannon Tin Plated Crimp Pin Connector
P.O.A.Each (In a Pack of 50) (ex VAT)
ITT Cannon Trident Series Male Crimp Terminal
€ 0,938Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Gender

Male

Contact Size

20

Wire Size

22 → 20 AWG

Termination Method

Crimp

Series

T2P

For Use With

Trident T2P Contact System

Contact Type

Signal

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Детайли за продукта

Crimp Two Piece Contacts

Use plier or ratchet style tool to crimp contacts.

Current rating (single contact in isolation) 13A
Initial contact resistance 5mΩ
Contact area selectively gold plated
Crimp area tin plated
Up to 200 mating cycles

QM Range Contacts and Tooling

The current rating quoted is for a single contact pair in isolation; when more than one pair of contacts in a connector is carrying appreciable current, the maximum permissible current per contact must be reduced to take the cumulative heating effect into account. This multi-way de-rating factor is established from similar factors established for multi-core cables.

Може да се интересувате от
ITT Cannon Tin Plated Crimp Pin Connector
P.O.A.Each (In a Pack of 50) (ex VAT)
ITT Cannon Trident Series Male Crimp Terminal
€ 0,938Each (In a Pack of 10) (ex VAT)