Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22 → 20 AWG

Номер на артикул на RS: 190-3412Марка: ITT Cannon№ по каталога на производителя: T2P20FC1LZ / 192922-1470
brand-logo

Технически документи

Спецификации

Gender

Female

Wire Size

22 → 20 AWG

Termination Method

Crimp

Series

Trident

For Use With

Trident T2P Series Circular Connectors

Contact Type

Signal

Current Rating

13A

Length

18.42mm

Contact Plating

Gold

Contact Material

Brass

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Mounting Type

Cable Mount

Страна на произход

Germany

Детайли за продукта

Crimp Two Piece Contacts

Use plier or ratchet style tool to crimp contacts.

Current rating (single contact in isolation) 13A
Initial contact resistance 5mΩ
Contact area selectively gold plated
Crimp area tin plated
Up to 200 mating cycles

QM Range Contacts and Tooling

The current rating quoted is for a single contact pair in isolation; when more than one pair of contacts in a connector is carrying appreciable current, the maximum permissible current per contact must be reduced to take the cumulative heating effect into account. This multi-way de-rating factor is established from similar factors established for multi-core cables.

Информацията за складовите наличности временно не е налична.

€ 50,75

€ 0,507 Each (In a Pack of 100) (ex VAT)

ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22 → 20 AWG

€ 50,75

€ 0,507 Each (In a Pack of 100) (ex VAT)

ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22 → 20 AWG
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Gender

Female

Wire Size

22 → 20 AWG

Termination Method

Crimp

Series

Trident

For Use With

Trident T2P Series Circular Connectors

Contact Type

Signal

Current Rating

13A

Length

18.42mm

Contact Plating

Gold

Contact Material

Brass

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Mounting Type

Cable Mount

Страна на произход

Germany

Детайли за продукта

Crimp Two Piece Contacts

Use plier or ratchet style tool to crimp contacts.

Current rating (single contact in isolation) 13A
Initial contact resistance 5mΩ
Contact area selectively gold plated
Crimp area tin plated
Up to 200 mating cycles

QM Range Contacts and Tooling

The current rating quoted is for a single contact pair in isolation; when more than one pair of contacts in a connector is carrying appreciable current, the maximum permissible current per contact must be reduced to take the cumulative heating effect into account. This multi-way de-rating factor is established from similar factors established for multi-core cables.