ITT Cannon Female Crimp Circular Connector Contact, Wire Size 18 → 16 AWG

Технически документи
Спецификации
Brand
ITT CannonGender
Female
Wire Size
18 → 16 AWG
Termination Method
Crimp
Series
T2P
For Use With
Trident T2P Contact System
Contact Type
Signal
Current Rating
13A
Length
18.42mm
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Mounting Type
Cable Mount
Детайли за продукта
Crimp Two Piece Contacts
Use plier or ratchet style tool to crimp contacts.
Current rating (single contact in isolation) 13A
Initial contact resistance 5mΩ
Contact area selectively gold plated
Crimp area tin plated
Up to 200 mating cycles
QM Range Contacts and Tooling
The current rating quoted is for a single contact pair in isolation; when more than one pair of contacts in a connector is carrying appreciable current, the maximum permissible current per contact must be reduced to take the cumulative heating effect into account. This multi-way de-rating factor is established from similar factors established for multi-core cables.
€ 12,09
€ 1,209 Each (In a Pack of 10) (ex VAT)
10
€ 12,09
€ 1,209 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 10 | € 1,209 | € 12,10 |
20 - 30 | € 1,175 | € 11,75 |
40 - 50 | € 1,136 | € 11,36 |
60+ | € 1,102 | € 11,02 |
Технически документи
Спецификации
Brand
ITT CannonGender
Female
Wire Size
18 → 16 AWG
Termination Method
Crimp
Series
T2P
For Use With
Trident T2P Contact System
Contact Type
Signal
Current Rating
13A
Length
18.42mm
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Mounting Type
Cable Mount
Детайли за продукта
Crimp Two Piece Contacts
Use plier or ratchet style tool to crimp contacts.
Current rating (single contact in isolation) 13A
Initial contact resistance 5mΩ
Contact area selectively gold plated
Crimp area tin plated
Up to 200 mating cycles
QM Range Contacts and Tooling
The current rating quoted is for a single contact pair in isolation; when more than one pair of contacts in a connector is carrying appreciable current, the maximum permissible current per contact must be reduced to take the cumulative heating effect into account. This multi-way de-rating factor is established from similar factors established for multi-core cables.