ITT Cannon, Veam Powerlock IP2X, IP67 Panel Mount 1P Heavy Duty Power Connector Plug, Rated At 660A, 1.5 kV

Номер на артикул на RS: 754-1220Марка: ITT Cannon№ по каталога на производителя: PBX-NL-PD-EU-660
brand-logo

Технически документи

Спецификации

Current Rating

660A

Plug/Socket

Plug

Pole Format

1P

Voltage Rating

1.5 kV

Mounting Type

Panel Mount

Body Orientation

Straight

Series

Veam Powerlock

IP Rating

IP2X, IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Детайли за продукта

ITT Veam PowerLock Sequential Connecting Box, European Spec.

ITT VEAM PowerLock Box is utilised whenever the need to link a generator to a high current low voltage network is required using VEAM powerlock connectors, suitable for indoor or outdoor use. Typical applications for the VEAM PowerLock box include mobile generators utilised at outdoor events, theaters, hospitals and power plant applications amongst others. The ITT VEAM Powerlock box is capable of running 1500 Vdc and with a continuous current of 660 amps and comes in a 19 inch x 2U rack mounting format, utilises standard Powerlock connectors either drain or source with keyed ports to ensure correct interfacing which are lockable to prevent accidental disconnects, coded to suit European 3 phase standards.

Keyed ports to prevent incorrect insertion
IP2X finger protected
Lockable to prevent accidental disconnection
660 Amps continuous current
Panel Drain and Panel source options, with or without sealed lid

Approvals

IP67, UL94-V0, IP2X

Veam Powerlock

The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems.,Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.

Информацията за складовите наличности временно не е налична.

€ 1 903,36

€ 1 903,36 Всеки (ex VAT)

ITT Cannon, Veam Powerlock IP2X, IP67 Panel Mount 1P Heavy Duty Power Connector Plug, Rated At 660A, 1.5 kV

€ 1 903,36

€ 1 903,36 Всеки (ex VAT)

ITT Cannon, Veam Powerlock IP2X, IP67 Panel Mount 1P Heavy Duty Power Connector Plug, Rated At 660A, 1.5 kV
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Current Rating

660A

Plug/Socket

Plug

Pole Format

1P

Voltage Rating

1.5 kV

Mounting Type

Panel Mount

Body Orientation

Straight

Series

Veam Powerlock

IP Rating

IP2X, IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Детайли за продукта

ITT Veam PowerLock Sequential Connecting Box, European Spec.

ITT VEAM PowerLock Box is utilised whenever the need to link a generator to a high current low voltage network is required using VEAM powerlock connectors, suitable for indoor or outdoor use. Typical applications for the VEAM PowerLock box include mobile generators utilised at outdoor events, theaters, hospitals and power plant applications amongst others. The ITT VEAM Powerlock box is capable of running 1500 Vdc and with a continuous current of 660 amps and comes in a 19 inch x 2U rack mounting format, utilises standard Powerlock connectors either drain or source with keyed ports to ensure correct interfacing which are lockable to prevent accidental disconnects, coded to suit European 3 phase standards.

Keyed ports to prevent incorrect insertion
IP2X finger protected
Lockable to prevent accidental disconnection
660 Amps continuous current
Panel Drain and Panel source options, with or without sealed lid

Approvals

IP67, UL94-V0, IP2X

Veam Powerlock

The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems.,Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.