ITT Cannon Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Male, KPTC Series

Номер на артикул на RS: 340-1529Марка: ITT Cannon№ по каталога на производителя: KPTC6F14-12P-F-MA
brand-logo

Технически документи

Спецификации

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

22.0A

Body Orientation

Straight

Series

KPTC

Shell Size

14

Contact Plating

Gold, Silver

Strain Relief

Yes

Contact Material

Copper

Детайли за продукта

Cable Plugs and Sockets

ITT KPTC (Olive Drab)

MIL-C-26482 conforming shell size and plan forms with positive 3 point bayonet locking. Suitable for many different applications including machine, process control and automotive industries where a harsh environment calls for a rugged and durable signal connector.

Информацията за складовите наличности временно не е налична.

€ 111,79

€ 111,79 Всеки (ex VAT)

ITT Cannon Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Male, KPTC Series

€ 111,79

€ 111,79 Всеки (ex VAT)

ITT Cannon Circular Connector, 12 Contacts, Cable Mount, Miniature Connector, Plug, Male, KPTC Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

Miniature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

22.0A

Body Orientation

Straight

Series

KPTC

Shell Size

14

Contact Plating

Gold, Silver

Strain Relief

Yes

Contact Material

Copper

Детайли за продукта

Cable Plugs and Sockets

ITT KPTC (Olive Drab)

MIL-C-26482 conforming shell size and plan forms with positive 3 point bayonet locking. Suitable for many different applications including machine, process control and automotive industries where a harsh environment calls for a rugged and durable signal connector.