ITT Cannon Connector, 16 Contacts, Panel Mount, Socket, Female, JC Series

Номер на артикул на RS: 491-447Марка: ITT Cannon№ по каталога на производителя: JC2A21-16S
brand-logo

Технически документи

Спецификации

Number Of Contacts

16

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

5A

Series

JC

Body Orientation

Straight

Voltage Rating

250 V ac

Shell Size

21

Mating Type

Screw On

Housing Material

Aluminium

Contact Plating

Silver

Contact Material

Copper Alloy

Може да се интересувате от

P.O.A.

ITT Cannon Connector, 16 Contacts, Panel Mount, Socket, Female, JC Series

P.O.A.

ITT Cannon Connector, 16 Contacts, Panel Mount, Socket, Female, JC Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

16

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

5A

Series

JC

Body Orientation

Straight

Voltage Rating

250 V ac

Shell Size

21

Mating Type

Screw On

Housing Material

Aluminium

Contact Plating

Silver

Contact Material

Copper Alloy

Може да се интересувате от