ITT Cannon DL 96 Way D-sub Connector Plug

Номер на артикул на RS: 406-616Марка: ITT Cannon№ по каталога на производителя: 110777-0000
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

96

Gender

Male

Body Orientation

Straight

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

1.2 kV ac

Length

65.8mm

Width

28.12mm

Depth

62.29mm

Series

DL

Contact Plating

Gold

Contact Material

Beryllium Copper

Dimensions

65.8 x 28.12 x 62.29mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ITT Cannon, DLM Plug Body, Male, Straight, 96 Way
€ 194,94Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 109,42

€ 109,42 Всеки (ex VAT)

ITT Cannon DL 96 Way D-sub Connector Plug

€ 109,42

€ 109,42 Всеки (ex VAT)

ITT Cannon DL 96 Way D-sub Connector Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 109,42
20 - 39€ 98,47
40+€ 88,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ITT Cannon, DLM Plug Body, Male, Straight, 96 Way
€ 194,94Всеки (ex VAT)

Технически документи

Спецификации

Number Of Contacts

96

Gender

Male

Body Orientation

Straight

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

1.2 kV ac

Length

65.8mm

Width

28.12mm

Depth

62.29mm

Series

DL

Contact Plating

Gold

Contact Material

Beryllium Copper

Dimensions

65.8 x 28.12 x 62.29mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
ITT Cannon, DLM Plug Body, Male, Straight, 96 Way
€ 194,94Всеки (ex VAT)