ITT Cannon DL 156 Way D-sub Connector Socket

Номер на артикул на RS: 406-644Марка: ITT Cannon№ по каталога на производителя: DL1-156R
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

156

Gender

Female

Body Orientation

Straight

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

1.2 kV ac

Length

108mm

Width

24.9mm

Depth

20.32mm

Series

DL

Dimensions

108 x 24.9 x 20.32mm

Contact Plating

Gold

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 23,08

€ 23,08 Всеки (ex VAT)

ITT Cannon DL 156 Way D-sub Connector Socket

€ 23,08

€ 23,08 Всеки (ex VAT)

ITT Cannon DL 156 Way D-sub Connector Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 23,08
20 - 39€ 20,77
40+€ 18,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

156

Gender

Female

Body Orientation

Straight

Termination Method

Crimp

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

1.2 kV ac

Length

108mm

Width

24.9mm

Depth

20.32mm

Series

DL

Dimensions

108 x 24.9 x 20.32mm

Contact Plating

Gold

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от