Технически документи
Спецификации
Brand
ITT CannonNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.8mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
7.5A
Housing Material
Steel
Length
66.93mm
Width
12.55mm
Depth
16.85mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Series
D*M
Dimensions
66.93 x 12.55 x 16.85mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
D*M Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
ITT D Type Connectors
€ 19,75
€ 19,75 Всеки (ex VAT)
Стандарт
1
€ 19,75
€ 19,75 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 19,75 |
20 - 39 | € 16,85 |
40+ | € 15,93 |
Технически документи
Спецификации
Brand
ITT CannonNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.8mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
B
Current Rating
7.5A
Housing Material
Steel
Length
66.93mm
Width
12.55mm
Depth
16.85mm
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Series
D*M
Dimensions
66.93 x 12.55 x 16.85mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
D*M Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690