Технически документи
Спецификации
Brand
ITT CannonNumber Of Contacts
15
Gender
Female
Mounting Type
Panel Mount
Pitch
2.84mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
7.5A
Housing Material
Steel
Length
39.14mm
Width
9.91mm
Depth
12.55mm
Series
D*M
Dimensions
39.14 x 9.91 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Contact Size
20
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
D*M Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690
ITT D Type Connectors
€ 15,85
€ 15,85 Всеки (ex VAT)
Стандарт
1
€ 15,85
€ 15,85 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 15,85 |
20 - 39 | € 14,27 |
40+ | € 12,86 |
Технически документи
Спецификации
Brand
ITT CannonNumber Of Contacts
15
Gender
Female
Mounting Type
Panel Mount
Pitch
2.84mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
7.5A
Housing Material
Steel
Length
39.14mm
Width
9.91mm
Depth
12.55mm
Series
D*M
Dimensions
39.14 x 9.91 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Contact Size
20
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
D*M Connectors
Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690