Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ITT Cannon Original D 15 Way Right Angle PCB D-sub Connector Socket, 2.74mm Pitch

Номер на артикул на RS: 437-279Марка: ITT Cannon№ по каталога на производителя: DA-15S-1A5N-A191-A197
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.74mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

Thermoplastic

Length

39.14mm

Width

12.55mm

Series

ORIGINAL D

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Germany

Детайли за продукта

Original D Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

ITT Cannon Original D 15 Way Right Angle PCB D-sub Connector Socket, 2.74mm Pitch
Изберете тип опаковка

P.O.A.

ITT Cannon Original D 15 Way Right Angle PCB D-sub Connector Socket, 2.74mm Pitch
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.74mm

Termination Method

Through Hole

Current Rating

5A

Housing Material

Thermoplastic

Length

39.14mm

Width

12.55mm

Series

ORIGINAL D

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Страна на произход

Germany

Детайли за продукта

Original D Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more