Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ITT Cannon ORIGINAL D 15 Way PCB D-sub Connector Plug

Номер на артикул на RS: 468-866Марка: ITT Cannon№ по каталога на производителя: DA-15P-0L2-A191
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

7.5A

Housing Material

Thermoplastic

Length

39.14mm

Width

10.2mm

Depth

12.55mm

Series

ORIGINAL D

Dimensions

39.14 x 10.2 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Contact Size

20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

ITT Cannon ORIGINAL D 15 Way PCB D-sub Connector Plug

P.O.A.

ITT Cannon ORIGINAL D 15 Way PCB D-sub Connector Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Termination Method

Through Hole

Current Rating

7.5A

Housing Material

Thermoplastic

Length

39.14mm

Width

10.2mm

Depth

12.55mm

Series

ORIGINAL D

Dimensions

39.14 x 10.2 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Contact Size

20

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от