Технически документи
Спецификации
Brand
ITT CannonNumber Of Contacts
35
Gender
Female
Contact Gender
Male
Current Rating
22A
Shell Size
28
Mounting Type
Box Mount
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
CA-COM
Minimum Operating Temperature
-55°C
Contact Plating
Silver
Shell Plating
Nickel
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Страна на произход
Germany
Детайли за продукта
Panel Plugs and Sockets
ITT CA Com Range - Metal
Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.
€ 139,44
€ 139,44 Всеки (ex VAT)
1
€ 139,44
€ 139,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 139,44 |
5 - 24 | € 125,49 |
25+ | € 112,95 |
Технически документи
Спецификации
Brand
ITT CannonNumber Of Contacts
35
Gender
Female
Contact Gender
Male
Current Rating
22A
Shell Size
28
Mounting Type
Box Mount
Termination Method
Solder
Mating Type
Bayonet Coupling
Body Orientation
Straight
Series
CA-COM
Minimum Operating Temperature
-55°C
Contact Plating
Silver
Shell Plating
Nickel
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Страна на произход
Germany
Детайли за продукта
Panel Plugs and Sockets
ITT CA Com Range - Metal
Nickel-plated aluminium alloy circular connectors featuring 3-point bayonet coupling, tin-plated copper alloy contacts with solder connections and high-quality flame-retardant insulators.