ITT Cannon DL Series Glass Fibre Reinforced Thermoplastic D Sub Backshell, 260 Way, Strain Relief

Номер на артикул на RS: 406-789Марка: ITT Cannon№ по каталога на производителя: 248-4501-000
brand-logo
Преглед на всички в D-Sub задни корпуси

Технически документи

Спецификации

Number Of Contacts

260

Housing Material

Glass Fibre Reinforced Thermoplastic

Colour

Black

Strain Relief

Yes

Series

DL

Страна на произход

Japan

Детайли за продукта

260 Way Shield

Nickel plated steel shields fit around 260 way plug and socket bodies which with the metal backshell will provide a fully screened connection. Instructions for assembly included.

ITT DL Range

The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.

Информацията за складовите наличности временно не е налична.

€ 27,51

€ 27,51 Всеки (ex VAT)

ITT Cannon DL Series Glass Fibre Reinforced Thermoplastic D Sub Backshell, 260 Way, Strain Relief

€ 27,51

€ 27,51 Всеки (ex VAT)

ITT Cannon DL Series Glass Fibre Reinforced Thermoplastic D Sub Backshell, 260 Way, Strain Relief
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 27,51
20 - 39€ 24,76
40+€ 22,29

Технически документи

Спецификации

Number Of Contacts

260

Housing Material

Glass Fibre Reinforced Thermoplastic

Colour

Black

Strain Relief

Yes

Series

DL

Страна на произход

Japan

Детайли за продукта

260 Way Shield

Nickel plated steel shields fit around 260 way plug and socket bodies which with the metal backshell will provide a fully screened connection. Instructions for assembly included.

ITT DL Range

The DL range of zero insertion force (ZIF) multi-pole connectors, with high contact densities is commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.