Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ITT Cannon Circular Connector, 12 Contacts, Cable Mount, Socket, Female, IP65, Trident Ringlock Series

Номер на артикул на RS: 474-855Марка: ITT Cannon№ по каталога на производителя: 192991-0515
brand-logo

Технически документи

Спецификации

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

13.0A

Series

Trident Ringlock

Body Orientation

Straight

Mating Type

Bayonet

Shell Size

14

Housing Material

Nylon

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Страна на произход

Hungary

Детайли за продукта

Cable Shells

ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.

QM Range Plastic Circular

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 24,66

€ 24,66 Всеки (ex VAT)

ITT Cannon Circular Connector, 12 Contacts, Cable Mount, Socket, Female, IP65, Trident Ringlock Series

€ 24,66

€ 24,66 Всеки (ex VAT)

ITT Cannon Circular Connector, 12 Contacts, Cable Mount, Socket, Female, IP65, Trident Ringlock Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 24,66
20 - 39€ 22,19
40+€ 19,99
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

12

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

13.0A

Series

Trident Ringlock

Body Orientation

Straight

Mating Type

Bayonet

Shell Size

14

Housing Material

Nylon

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Страна на произход

Hungary

Детайли за продукта

Cable Shells

ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.

QM Range Plastic Circular

Може да се интересувате от