ITT Cannon, APD Wire Seal diameter 5.7mm for use with APD Series ISO 15170 Connector

Номер на артикул на RS: 752-5701Марка: ITT Cannon№ по каталога на производителя: 121668-0034
brand-logo

Технически документи

Спецификации

For Use With

APD Series ISO 15170 Connector

Length

6.5mm

Diameter

5.7mm

IP Rating

IP67, IP69K

Series

APD

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

Germany

Детайли за продукта

ITT Cannon Connectors APD Series Wire Seals for 4 Way

ITT Cannon APD series individual wire seal for high power 4 way connectors, available in a variety of colours and sizes. These wire seals offers individual wire sealing to cables assembled within the APD series 4 way connectors.

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Информацията за складовите наличности временно не е налична.

€ 2,10

€ 0,21 Each (In a Pack of 10) (ex VAT)

ITT Cannon, APD Wire Seal diameter 5.7mm for use with APD Series ISO 15170 Connector

€ 2,10

€ 0,21 Each (In a Pack of 10) (ex VAT)

ITT Cannon, APD Wire Seal diameter 5.7mm for use with APD Series ISO 15170 Connector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 190€ 0,21€ 2,10
200 - 390€ 0,189€ 1,89
400+€ 0,169€ 1,70

Технически документи

Спецификации

For Use With

APD Series ISO 15170 Connector

Length

6.5mm

Diameter

5.7mm

IP Rating

IP67, IP69K

Series

APD

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

Germany

Детайли за продукта

ITT Cannon Connectors APD Series Wire Seals for 4 Way

ITT Cannon APD series individual wire seal for high power 4 way connectors, available in a variety of colours and sizes. These wire seals offers individual wire sealing to cables assembled within the APD series 4 way connectors.

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.