ITT Cannon, 121 Connector Seal Wire Seal diameter 3.9mm for use with APD Series

Номер на артикул на RS: 752-5770Марка: ITT Cannon№ по каталога на производителя: 121667-0025
brand-logo

Технически документи

Спецификации

Seal Type

Wire Seal

For Use With

APD Series

Length

7.8mm

Diameter

3.9mm

IP Rating

IP67, IP69K

Series

121

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

Germany

Детайли за продукта

ITT Cannon Connectors APD Series Wire Seals for 7 and 19 Way

A range of wire seals suitable for ITT Cannon Connectors APD Series 7 and 19 way connectors, offering individual wire sealing to the cable used within the connector increasing its environmental protection and durability in the field, blind seals are also available to seal those crimp housings that are unpopulated.

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

€ 1,75

€ 0,175 Each (In a Pack of 10) (ex VAT)

ITT Cannon, 121 Connector Seal Wire Seal diameter 3.9mm for use with APD Series

€ 1,75

€ 0,175 Each (In a Pack of 10) (ex VAT)

ITT Cannon, 121 Connector Seal Wire Seal diameter 3.9mm for use with APD Series

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
10 - 190€ 0,175€ 1,75
200 - 390€ 0,16€ 1,60
400+€ 0,147€ 1,47

Технически документи

Спецификации

Seal Type

Wire Seal

For Use With

APD Series

Length

7.8mm

Diameter

3.9mm

IP Rating

IP67, IP69K

Series

121

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Страна на произход

Germany

Детайли за продукта

ITT Cannon Connectors APD Series Wire Seals for 7 and 19 Way

A range of wire seals suitable for ITT Cannon Connectors APD Series 7 and 19 way connectors, offering individual wire sealing to the cable used within the connector increasing its environmental protection and durability in the field, blind seals are also available to seal those crimp housings that are unpopulated.

ITT Cannon APD Series ISO 15170 Connectors

The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.