Технически документи
Спецификации
Brand
ITT CannonNumber Of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67, IP69K
Body Orientation
Straight
Series
APD
Voltage Rating
48.0 V
Housing Material
Thermoplastic
Детайли за продукта
ITT Cannon Connectors APD Series High Power Connectors 7 Way
ITT Cannon Connectors APD Series High Power Connectors 7 way are a derivative of the 4 way APD series connectors, providing a higher concentration of pins using a 1.6mm connector system, typical applications include brake and traction control, sensors and lighting systems on trucks and trailers amongst others.
Operating voltage 48VDC
Contact resistance 5mΩ max
Voltage proof 1000 VAC (60 secs)
Insulation resistance 10MΩ min
Standards
DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
€ 240,07
€ 2,401 Each (In a Bag of 100) (ex VAT)
100
€ 240,07
€ 2,401 Each (In a Bag of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ITT CannonNumber Of Contacts
7
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67, IP69K
Body Orientation
Straight
Series
APD
Voltage Rating
48.0 V
Housing Material
Thermoplastic
Детайли за продукта
ITT Cannon Connectors APD Series High Power Connectors 7 Way
ITT Cannon Connectors APD Series High Power Connectors 7 way are a derivative of the 4 way APD series connectors, providing a higher concentration of pins using a 1.6mm connector system, typical applications include brake and traction control, sensors and lighting systems on trucks and trailers amongst others.
Operating voltage 48VDC
Contact resistance 5mΩ max
Voltage proof 1000 VAC (60 secs)
Insulation resistance 10MΩ min
Standards
DIN EN 60529, ISO 15170-2 sec.6.2,6.3,6.4,6.6
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.