ITT Cannon Original D 25 Way Right Angle Through Hole D-sub Connector Socket, 2.8mm Pitch

Номер на артикул на RS: 437-415Марка: ITT Cannon№ по каталога на производителя: DB-25S-1A5N-A191-A197
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.8mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Thermoplastic

Length

53.04mm

Width

13.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

ORIGINAL D

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Детайли за продукта

Original D Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 15,36

€ 15,36 Всеки (ex VAT)

ITT Cannon Original D 25 Way Right Angle Through Hole D-sub Connector Socket, 2.8mm Pitch
Изберете тип опаковка

€ 15,36

€ 15,36 Всеки (ex VAT)

ITT Cannon Original D 25 Way Right Angle Through Hole D-sub Connector Socket, 2.8mm Pitch
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.8mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Thermoplastic

Length

53.04mm

Width

13.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

ORIGINAL D

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Детайли за продукта

Original D Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от