ITT Cannon Original D 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch

Номер на артикул на RS: 437-409Марка: ITT Cannon№ по каталога на производителя: 121073-2200 D
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Thermoplastic

Length

30.81mm

Width

11.69mm

Depth

12.55mm

Series

ORIGINAL D

Dimensions

30.81 x 11.69 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Детайли за продукта

Original D Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 7,04

€ 7,04 Всеки (ex VAT)

ITT Cannon Original D 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch
Изберете тип опаковка

€ 7,04

€ 7,04 Всеки (ex VAT)

ITT Cannon Original D 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 7,04
20 - 39€ 6,33
40+€ 5,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Thermoplastic

Length

30.81mm

Width

11.69mm

Depth

12.55mm

Series

ORIGINAL D

Dimensions

30.81 x 11.69 x 12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

Germany

Детайли за продукта

Original D Connectors

Compatible with MIL 24308 connectors
High reliability and military performance
Low contact resistance
Monobloc moisture resistant
High temperature withstand insulator
Cable/panel mount versions illustrated
Original D also available in straight and 90° PCB versions
For suitable hole cutters see stock no. 477-8690

ITT D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от